Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 11V AC / 14V DC maximum voltage rating with an 18V varistor voltage (10% tolerance). Offers 1kA maximum surge current capability and 10A clamping current at 36V clamping voltage. Designed with a 14mm diameter, 7.5mm lead pitch, and 11.1nF capacitance. Operates within a -40°C to 85°C temperature range and is RoHS compliant.
Bourns MOV-14D180KTR technical specifications.
| Capacitance | 11.1nF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 36V |
| Current Rating | 10A |
| Diameter | 14mm |
| Energy | 4J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 20V |
| Min Varistor Voltage | 16V |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 18V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D180KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
