
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 14mm diameter, 7.5mm lead pitch, and 220V varistor voltage with a 10% tolerance. Offers 140VAC/180VDC maximum voltage rating, 4.5kA maximum surge current, and 50A clamping current. Operates within a -40°C to 85°C temperature range, with 60J energy absorption. Packaged in tape and reel for through-hole mounting.
Bourns MOV-14D221KTR technical specifications.
| Capacitance | 900pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 360V |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 60J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 220V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D221KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
