
Radial leaded varistor for surge protection, featuring a 390V varistor voltage and 100J energy rating. This through-hole component offers a 250V AC maximum voltage rating and 320V DC maximum voltage rating, with a clamping voltage of 650V at 50A. It handles a maximum surge current of 4.5kA and has a capacitance of 510pF. Operating across a temperature range of -40°C to 85°C, this RoHS compliant varistor is supplied in tape and reel packaging.
Bourns MOV-14D391KTR technical specifications.
| Capacitance | 510pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 650V |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 100J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 390V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D391KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.