
Radial leaded varistor for through-hole mounting, featuring a 14mm diameter and 10A current rating. Offers 68V DC rated voltage, 40V AC voltage rating, and a clamping voltage of 135V. This component provides 14 Joules of energy absorption and a maximum surge current of 1kA. Operating temperature range is -40°C to 85°C, with a 7.5mm lead pitch and 2.9nF capacitance. Packaged in tape and reel, this RoHS compliant component is suitable for general applications.
Bourns MOV-14D680KTR technical specifications.
| Capacitance | 2.9nF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 135V |
| Current Rating | 10A |
| Diameter | 14mm |
| Energy | 14J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 75V |
| Min Varistor Voltage | 61V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 68V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D680KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
