
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 780V varistor voltage with 485VAC/640VDC maximum voltage ratings. Offers a 4.5kA maximum surge current capability and 50A current rating. This component has a 14mm diameter, 7.5mm lead pitch, and 260pF capacitance. Operates within a -40°C to +85°C temperature range and is RoHS compliant.
Bourns MOV-14D781KTR technical specifications.
| Capacitance | 260pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 1.29kV |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 148J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 858V |
| Min Varistor Voltage | 702V |
| Max Voltage Rating (AC) | 485V |
| Max Voltage Rating (DC) | 640V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 780V |
| Voltage Rating (AC) | 485V |
| DC Rated Voltage | 780V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D781KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
