
Radial leaded varistor for through-hole mounting, featuring a 20mm diameter and 7.5mm lead pitch. Offers a DC rated voltage of 200V and AC voltage rating of 150V, with a varistor voltage of 240V. This component provides a clamping current of 100A and a surge current capability of 6.5kA, with an energy rating of 108 Joules. Operating temperature range spans from -40°C to 85°C.
Bourns MOV-20D241K technical specifications.
| Capacitance | 1.65nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 395V |
| Current Rating | 50A |
| Diameter | 20mm |
| Energy | 108J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 20D |
| Thickness | 4.4mm |
| Tolerance | 10% |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-20D241K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
