
Radial leaded varistor, 20mm diameter, designed for through-hole mounting. Features a 270V varistor voltage with a tolerance of 10%, and a DC rated voltage of 225V. Offers a clamping voltage of 455V at 100A clamping current, with a maximum surge current capability of 6.5kA. Energy rating is 127J, and it operates within a temperature range of -40°C to 85°C. RoHS compliant.
Bourns MOV-20D271K technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 455V |
| Current Rating | 50A |
| Diameter | 20mm |
| Energy | 127J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 20D |
| Thickness | 4.6mm |
| Tolerance | 10% |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-20D271K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
