
Radial, through-hole metal oxide varistor (MOV) for circuit protection. Features a 300V varistor voltage (270V-330V tolerance), 190VAC/250VDC maximum voltage rating, and 6.5kA maximum surge current. Offers 50A current rating, 100A clamping current at 500V, and 136J energy absorption. Operates within a -40°C to 85°C temperature range, with a 7.5mm lead pitch and 20mm diameter. RoHS compliant and supplied in bulk packaging.
Bourns MOV-20D301K technical specifications.
| Capacitance | 670pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 500V |
| Current Rating | 50A |
| Diameter | 20mm |
| Energy | 136J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 330V |
| Min Varistor Voltage | 270V |
| Max Voltage Rating (AC) | 190V |
| Max Voltage Rating (DC) | 250V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-20D301K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
