
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 20mm diameter, 7.5mm lead pitch, and 10% tolerance. Offers 20VAC/26VDC maximum voltage rating, 33V varistor voltage, and 65V clamping voltage. Handles a 2kA maximum surge current and 20A clamping current, with 23J energy absorption. Operates from -40°C to 85°C and is RoHS compliant.
Bourns MOV-20D330KTR technical specifications.
| Capacitance | 6.1nF |
| Package/Case | Metal |
| Clamping Current | 20A |
| Clamping Voltage | 65V |
| Current Rating | 10A |
| Diameter | 20mm |
| Energy | 23J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 36V |
| Min Varistor Voltage | 30V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 33V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-20D330KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
