
Radial disc metal oxide varistor (MOV) for circuit protection. Features 230VAC/300VDC voltage rating, 360V varistor voltage, and 6.5kA maximum surge current. Offers 163J energy absorption and 50A current rating with a 595V clamping voltage at 100A clamping current. Designed with a 20mm diameter, 7.5mm lead pitch, and through-hole mounting. Operating temperature range from -40°C to 85°C.
Bourns MOV-20D361K technical specifications.
| Capacitance | 1.1nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 595V |
| Current Rating | 50A |
| Diameter | 20mm |
| Energy | 163J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 20D |
| Thickness | 5.2mm |
| Tolerance | 10% |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-20D361K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
