
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 56V varistor voltage, 35VAC/45VDC maximum voltage rating, and 2kA maximum surge current. Offers 20A clamping current at 110V clamping voltage, with a 56V DC rated voltage. This 20mm diameter component has a 7.5mm lead pitch and 3.6nF capacitance, operating from -40°C to 85°C. RoHS compliant and supplied on tape and reel.
Bourns MOV-20D560KTR technical specifications.
| Capacitance | 3.6nF |
| Package/Case | Metal |
| Clamping Current | 20A |
| Clamping Voltage | 110V |
| Current Rating | 10A |
| Diameter | 20mm |
| Energy | 41J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 62V |
| Min Varistor Voltage | 50V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 56V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-20D560KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
