
Radial leaded varistor, 20mm diameter, through-hole mount, designed for surge protection. Features a 56V DC rated voltage, 40V AC rated voltage, and 68V varistor voltage (±10% tolerance). Offers a clamping voltage of 135V at 20A clamping current, with a maximum surge current capability of 2kA. Energy rating is 46J, and it operates within a temperature range of -40°C to 85°C. RoHS compliant.
Bourns MOV-20D680K technical specifications.
| Capacitance | 2.9nF |
| Package/Case | Radial |
| Clamping Current | 20A |
| Clamping Voltage | 135V |
| Current Rating | 10A |
| Diameter | 20mm |
| Energy | 46J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 75V |
| Min Varistor Voltage | 61V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Radial, Through Hole |
| Mounting Style | Leaded |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-20D680K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
