
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 750V varistor voltage with a 10% tolerance, rated for 460VAC or 615VDC. Handles a maximum surge current of 6.5kA and a clamping current of 100A at 1.24kV. Offers 230J energy absorption and a 50A current rating, with a 7.5mm lead pitch and 20mm diameter. Operates across a temperature range of -40°C to 85°C.
Bourns MOV-20D751K technical specifications.
| Capacitance | 270pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.24kV |
| Current Rating | 50A |
| Diameter | 20mm |
| Energy | 230J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Max Voltage Rating (AC) | 460V |
| Max Voltage Rating (DC) | 615V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 750V |
| DC Rated Voltage | 750V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-20D751K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
