
Surface mount ferrite chip for data line EMI/RFI filtering. Features 150 Ohm impedance at 100MHz, 800mA maximum DC current rating, and 600mOhm DC resistance. Encased in a 1206 (3216 metric) package with ferrite core material. Operates across a -55°C to 125°C temperature range and is RoHS compliant.
Bourns MU2029-151Y technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Resistance (DCR) | 600mR |
| Depth | 1.4mm |
| Height | 0.051inch |
| Impedance | 150R |
| Length | 0.126inch |
| Max Current Rating | 800mA |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MU |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MU2029-151Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
