
Surface mount ferrite chip for data line EMI/RFI filtering. Features a 300 Ohm impedance at 100MHz, 500mA maximum current rating, and 700mR DC resistance. Operates across a -55°C to 125°C temperature range. Housed in a 0805 package with ferrite core material. RoHS compliant and supplied on tape and reel.
Bourns MU2029-301Y technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 50mA |
| DC Resistance (DCR) | 700mR |
| Depth | 1.4mm |
| Height | 0.039inch |
| Impedance | 300R |
| Length | 0.063inch |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MG |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MU2029-301Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
