
Multi-layer ferrite bead for surface mount applications, featuring 30 Ohm impedance at 100MHz with a 25% tolerance. This component offers a 500mA maximum DC current rating and a DC resistance of 350mR. Housed in a 1206 (3216 metric) case, it operates across a temperature range of -55°C to 125°C and is supplied on tape and reel.
Bourns MU3261-300Y technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Resistance (DCR) | 350mR |
| Depth | 1.8mm |
| Height | 0.051inch |
| Impedance | 30R |
| Length | 0.126inch |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 30R |
| RoHS Compliant | Yes |
| Series | MU |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MU3261-300Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
