Bourns MUBEAD-LAB1 technical specifications.
| Impedance | 2.2kR |
| Max DC Current | 900mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | MG, MU, MZ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns MUBEAD-LAB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
