Surface mount DC-DC controller and regulator module, featuring a single adjustable output from 0.75V to 3.63V with a maximum output current of 5A. This non-isolated power management IC operates with an input voltage range of 3V to 5.5V, achieving up to 94% efficiency. Designed for surface mounting, it offers 18W of output power and is RoHS compliant, operating within a temperature range of -40°C to 85°C.
Bourns MX5A-3-5SA technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 5A |
| Depth | 11.43mm |
| Efficiency | 94% |
| Height | 0.23inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.8inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.5V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 18W |
| Output Type | Adjustable |
| Output Voltage | 3.63V |
| Package Quantity | 400 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | MX(T) |
| Voltage - Output 1 | 3.6V |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns MX5A-3-5SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.