Surface mount DC/DC controller and regulator with adjustable output voltage from 0.75V to 5.5V. Features a 10A maximum output current, 55W output power, and up to 95% efficiency. Operates with an input voltage range of 8.3V to 14.0V, nominal 12V. Designed for surface mounting in an SMD/SMT package, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Bourns MXT10A-12SA technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Efficiency | 95% |
| Height | 0.3inch |
| Lead Free | Lead Free |
| Length | 1.3inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 55W |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | MX(T) |
| Voltage - Output 1 | 5.5V |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns MXT10A-12SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.