Surface mount DC/DC controller and regulator delivering up to 10A output current. Features adjustable output voltage from 0.75V to 3.3V, with a nominal input voltage of 3.5V and an operating range of 2.4V to 5.5V. Achieves up to 95% efficiency and 36W output power. Encased in an SMD/SMT package with dimensions of 1.3 x 0.53 x 0.3 inches. Operates across a temperature range of -40°C to 85°C.
Bourns MXT10A-3-5SA technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Efficiency | 95% |
| Height | 0.3inch |
| Lead Free | Lead Free |
| Length | 1.3inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.5V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 36W |
| Output Type | Adjustable |
| Output Voltage | 3.63V |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | MX(T) |
| Voltage - Output 1 | 3.63V |
| Width | 0.53inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns MXT10A-3-5SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.