Bourns MXT6A-12SA-P technical specifications.
| Package/Case | SMD/SMT |
| Depth | 11.43mm |
| Efficiency | 92% |
| Height | 0.27inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.1inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MX(T) |
| Voltage - Output 1 | 5.5V |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns MXT6A-12SA-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.