
DC-DC converter module with 6A output current and 22W output power. Features adjustable output voltage from 0.75V to 3.6V, with a nominal output of 3.6V. Operates with input voltages between 2.4V and 5.5V, achieving up to 95% efficiency. This non-isolated, surface-mount device is RoHS compliant and suitable for operation from -40°C to 85°C.
Bourns MXT6A-3-5SA technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 11.43mm |
| Efficiency | 95% |
| Height | 0.27inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.1inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.5V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 22W |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 400 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | MX(T) |
| Voltage - Output 1 | 3.63V |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns MXT6A-3-5SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.