
Ferrite chip for data line EMI/RFI filtering, featuring a 1kΩ impedance at 100MHz. This surface mount component offers a 100mA current rating and operates within a -55°C to 125°C temperature range. It is housed in a 0603 package with ferrite core material and is supplied in tape and reel packaging. The component is RoHS compliant and designed for single-line applications.
Bourns MZ1608-102Y technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 100mA |
| Depth | 1mm |
| Height | 0.043inch |
| Impedance | 1kR |
| Length | 0.079inch |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MU |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MZ1608-102Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
