
Bidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 500V voltage rating and 300V working voltage, with a 100mA surge current capability and 1us response time. This component offers 2 circuits, a 120mA current rating, and a maximum output current of 200mA. Operating temperature range is -40°C to 85°C, with a 55 Ohm resistance. Packaged in a DFN SMD case, it is RoHS compliant and supplied on tape and reel.
Bourns P500-G120-WH technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Current Rating | 120mA |
| Depth | 4.1mm |
| Height | 0.85mm |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Surge Current | 100mA |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 700uA |
| Reach SVHC Compliant | No |
| Resistance | 55R |
| Response Time | 1us |
| RoHS Compliant | Yes |
| Series | P500-G |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| Width | 4mm |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Bourns P500-G120-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.