The P6SMB550CA transient voltage suppressor diode from Bourns features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. This bidirectional diode is constructed with silicon and has a maximum reverse voltage of 495 volts. The device is packaged in a DO-214AA package type and is suitable for use in a variety of applications.
Bourns P6SMB550CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 495 |
| Breakdown Voltage-Min | 522.5 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 577.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns P6SMB550CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.