Bourns P850-U260-WH technical specifications.
| Mounting | Surface Mount |
| Package Type | DFN |
| Number of Terminals | 6 |
| Product Length (mm) | 7.85 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 0.95 |
| Configuration | Unidirectional |
| Maximum Operating Current | 260mA |
| Maximum Output Current | 520mA |
| Typical Quiescent Current | 1mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 32997 |
| EU RoHS | Yes |
| HTS Code | 8541500080 |
| Schedule B | 8541500080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns P850-U260-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.