The PCW1D-B16-CEB103 is a 1-turn linear variable resistor with a resistance of 10kR and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is made of conductive plastic and has a solder termination. It is available in a package quantity of 45.
Bourns PCW1D-B16-CEB103 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PCW1D-B16-CEB103 to view detailed technical specifications.
No datasheet is available for this part.