Bourns PCW1D-B16-KAB502 technical specifications.
| Diameter | 6.35mm |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 5kR |
| Resistor Type | Conductive Plastic |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Weight | 0.740753oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PCW1D-B16-KAB502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.