Bourns PCW1D-B16-MAB753L technical specifications.
| Diameter | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Resistance | 75kR |
| Resistor Type | Conductive Plastic |
| Series | PC-Slimline |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PCW1D-B16-MAB753L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.