
1k Ohm linear taper potentiometer with 20% tolerance, featuring a conductive plastic resistive element. This general-purpose potentiometer offers 1 mechanical and 1 electrical turn, with a maximum power dissipation of 750mW and an operating temperature range of -1°C to 125°C. Designed for panel or bracket mounting, it has a 6.35mm diameter shaft and a 0.25-inch actuator diameter.
Bourns PCW1D-B24-BAB102L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.75inch |
| Depth | 22.22mm |
| Diameter | 6.35mm |
| Length | 23.37mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -1°C |
| Max Power Dissipation | 750mW |
| Mount | Panel, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | PC-Slimline |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PCW1D-B24-BAB102L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.