
The Bourns PCW1D-B24-BAB104 is a single-gang, single-turn conductive plastic linear potentiometer with a maximum operating temperature of 125°C and a minimum operating temperature of 1°C. It features a resistance of 100kR and a tolerance of 20%. The potentiometer is terminated with a pin and has a weight of 0.740753oz.
Bourns PCW1D-B24-BAB104 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Weight | 0.740753oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PCW1D-B24-BAB104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.