Bourns PCW1D-B24-NAD104 technical specifications.
| Diameter | 6.35mm |
| Height | 8.31mm |
| Length | 19.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Tray |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| Series | PC-Slimline |
| Taper | Logarithmic |
| Termination | PC Pins |
| Tolerance | 20% |
| Weight | 0.740753oz |
| Width | 17.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PCW1D-B24-NAD104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
