Bourns PCW1D-C24-BEB105L technical specifications.
| Diameter | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Resistance | 1MR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PCW1D-C24-BEB105L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.