Bourns PCW1D-C24-BEB501L technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | 1 |
| Package Length | 22.2 |
| Tolerance | 20 |
| Package Width | 22.2 |
| Package Height | 7.42 |
| Series | PC |
| Resistance | 500 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns PCW1D-C24-BEB501L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.