
Conductive plastic potentiometer with 1MΩ resistance and 20% tolerance. Features a 0.75W power rating, linear taper, and single gang configuration. Designed for panel mounting with brackets, this component operates from -1°C to 125°C. Actuator dimensions include a 0.236-inch diameter and 0.945-inch length, with a 6mm body diameter and 23.37mm length. RoHS compliant.
Bourns PCW1D-R24-BAB105L technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.945inch |
| Depth | 22.22mm |
| Diameter | 6mm |
| Length | 23.37mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Min Operating Temperature | -1°C |
| Mount | Panel, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1MR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | PC-Slimline |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns PCW1D-R24-BAB105L to view detailed technical specifications.
No datasheet is available for this part.