Conductive plastic potentiometer featuring 50kΩ resistance with a 20% tolerance. This general-purpose variable resistor offers a 0.75W power dissipation rating and a linear taper. Designed for panel mounting with brackets, it has a 6mm diameter actuator and a 23.37mm body depth. Operating temperature range is 1°C to 125°C.
Bourns PCW1D-R24-BAB503L technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.945inch |
| Depth | 22.22mm |
| Diameter | 6mm |
| Length | 23.37mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Mount | Panel, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | PC-Slimline |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PCW1D-R24-BAB503L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.