Single-turn conductive plastic potentiometer with 5kR resistance and 20% tolerance. Features a linear taper, 5% linearity, and a maximum power dissipation of 750mW. Designed for panel mounting with brackets, this 22mm square potentiometer operates within a temperature range of 1°C to 125°C. Termination is via pin, and it is RoHS compliant.
Bourns PCW1J-B24-BAB502L technical specifications.
| Depth | 22.22mm |
| Diameter | 6.35mm |
| Height | 0.327inch |
| Length | 23.37mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Mount | Panel, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | PC-Slimline |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns PCW1J-B24-BAB502L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.