Bourns PCW1J-B24-KAB102L technical specifications.
| Diameter | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 750mW |
| Mount | Panel, Through Hole, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | PC-Slimline |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | PC Pins |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Weight | 21g |
| Width | 23.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PCW1J-B24-KAB102L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.