Linear taper potentiometer with 50k Ohm resistance and 20% tolerance, featuring a conductive plastic element. This general-purpose variable resistor offers 1 mechanical and 1 electrical turn, with a maximum power dissipation of 750mW and an operating temperature range of 1°C to 125°C. Designed for panel or bracket mounting, it includes a 6.35mm diameter shaft and pin terminations.
Bourns PCW1J-B24-KAB503L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.75inch |
| Depth | 22.22mm |
| Diameter | 6.35mm |
| Length | 23.37mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Mount | Panel, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | PC-Slimline |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns PCW1J-B24-KAB503L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.