
The Bourns PCW1J-B28-BAB104 is a linear conductive plastic variable resistor with a resistance of 100kR and a tolerance of 20%. It has a single turn and is terminated with pins. The resistor operates within a temperature range of -55°C to 125°C. It is a single gang variable resistor.
Bourns PCW1J-B28-BAB104 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Weight | 0.740753oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PCW1J-B28-BAB104 to view detailed technical specifications.
No datasheet is available for this part.