This conductive plastic potentiometer features a resistance of 100kR and a tolerance of 20%. It has a linear taper and is designed for panel mounting with brackets. The operating temperature range is -1°C to 125°C, and it is compliant with RoHS regulations.
Bourns PCW1J-B28-BAB104L technical specifications.
| Diameter | 6.35mm |
| Length | 22.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Mount | Panel, Brackets |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 21g |
| RoHS | Compliant |
Download the complete datasheet for Bourns PCW1J-B28-BAB104L to view detailed technical specifications.
No datasheet is available for this part.