
10k Ohm linear taper potentiometer with 20% resistance tolerance, rated for 750mW maximum power dissipation. Features conductive plastic technology and a single turn mechanical and electrical design. Panel and bracket mountable with pin terminations, operating between 1°C and 125°C. Dimensions include a 6.35mm diameter and 23.37mm length.
Bourns PCW1J-C24-BAB103L technical specifications.
| Depth | 22.22mm |
| Diameter | 6.35mm |
| Height | 0.327inch |
| Length | 23.37mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Mount | Panel, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | PC-Slimline |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 21g |
| RoHS | Compliant |
Download the complete datasheet for Bourns PCW1J-C24-BAB103L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.