Bourns PCW1J-C24-BAB104 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.75inch |
| Diameter | 6.35mm |
| Height | 7.42mm |
| Length | 19.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 750mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Tray |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| Series | PC-Slimline |
| Taper | Linear |
| Termination | PCB |
| Tolerance | 20% |
| Weight | 0.740753oz |
| Width | 22.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PCW1J-C24-BAB104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.