Single-turn conductive plastic potentiometer with 1kΩ resistance and 20% tolerance. Features a 22mm square body, 6.35mm diameter, and a 0.75-inch actuator length. Designed for panel mounting with solder termination and a linear taper. Operates within a temperature range of -1°C to 125°C, with a maximum power dissipation of 750mW.
Bourns PCW1J-C24-CAB102L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.75inch |
| Diameter | 6.35mm |
| Length | 26.47mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -1°C |
| Max Power Dissipation | 750mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | PC-Slimline |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns PCW1J-C24-CAB102L to view detailed technical specifications.
No datasheet is available for this part.