Bourns PCW1J-C24-CAD502L technical specifications.
| Actuator Diameter | 0.249inch |
| Actuator Length | 0.75inch |
| Diameter | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Max Power Dissipation | 250mW |
| Mount | Panel |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Tray |
| Resistance | 5kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | PC-Slimline |
| Taper | Audio |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 21g |
| RoHS | Compliant |
Download the complete datasheet for Bourns PCW1J-C24-CAD502L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
