Single-turn conductive plastic potentiometer with 10kR resistance and 20% tolerance. Features a linear taper, panel/bracket mounting, and pin termination. Operates within a temperature range of -1°C to 125°C, with a maximum power dissipation of 750mW. The unit has a 22mm square body and a 6.35mm diameter shaft.
Bourns PCW1J-C24-KAB103L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.75inch |
| Depth | 22.22mm |
| Diameter | 6.35mm |
| Length | 23.37mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -1°C |
| Max Power Dissipation | 750mW |
| Mount | Panel, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | PC-Slimline |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PCW1J-C24-KAB103L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.