
The PCW1J-C28-BAB104 is a conductive plastic linear variable resistor from Bourns with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a resistance of 100kR and a tolerance of 20%. The resistor is a single gang with one turn and is terminated with a pin. It weighs 0.740753 ounces.
Bourns PCW1J-C28-BAB104 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Weight | 0.740753oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PCW1J-C28-BAB104 to view detailed technical specifications.
No datasheet is available for this part.