
Bourns PDA17-AN20-102AK technical specifications.
| Depth | 17mm |
| Length | 27.4mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 1kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Taper | Audio |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDA17-AN20-102AK to view detailed technical specifications.
No datasheet is available for this part.