The PDA17-AN20-105BK is a 200V carbon film potentiometer with a 20% tolerance and a linear taper. It has a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. The resistor is packaged in bulk quantities of 100 units. It is RoHS compliant and features a carbon film technology with a resistance of 1MR.
Bourns PDA17-AN20-105BK technical specifications.
| Depth | 17mm |
| Length | 27.4mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 1MR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDA17-AN20-105BK to view detailed technical specifications.
No datasheet is available for this part.