
The PDA17-SS20-103BK is a 1-position linear potentiometer with a resistance of 10kR and a tolerance of 20%. It has a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. The potentiometer is mounted on a panel and features a carbon film technology. It is RoHS compliant and has a linear taper. The potentiometer is a type of variable resistor and has a termination of solder.
Bourns PDA17-SS20-103BK technical specifications.
| Depth | 23.3mm |
| Length | 30.5mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Switch Type | Switch |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDA17-SS20-103BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.